Single Parameter(s) Test Strips, max. measurement 500ppm – 50 strips

RS Stock No.:
2618619
Mfr. Prt No.:
CZHT100
Brand:
Instruments Direct
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
RS stock number 2618619
Product description Single Parameter(s) Test Strips, max. measurement 500ppm - 50 strips
Manufacturer / Brand Instruments Direct
Manufacturer part number CZHT100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Water Hardness Test Strips

From Instruments Direct, a pack of individual hardness test strips designed for measuring the calcium and magnesium mineral levels in the water. The water hardness test strips are made from a thin plastic material and a tip treated with a chemical that changes colour when immersed in water. These testing strips are easy to use and provide accurate results within 10 seconds.

SUPPLIED_WITH : Colour chart

What is water hardness?

The water in an area can be described as soft, moderately soft, slightly hard, moderately hard, hard or very hard. The hardness category you have will depend largely on the geology of the ground below you. Areas with non-porous rock (such as granite) generally have soft water. This is because rainwater cannot penetrate the rock and the water stays soft. Likewise, areas with porous rock (such as limestone or chalk) generally have hard water. This is because the water picks up particles of magnesium and calcium which remain in the water all the way through the treatment process.

Water hardness is measured by the number or of mineral deposits in your water in ppm (Parts per Million). A soft water area would have under 60 ppm while a hard water area would see readings of 180 ppm plus. The official measurement is ppm in a litre of water.

How to use the test strip

• Take a single testing strip and hold the test end under in a sample or a stream of running water
• Remove the strip from the sample or running water and carefully shake off any excess liquid.
• Expose the indicator tip to the air and wait for a few seconds for it to change colour
• Compare the test tip with the supplied colour chart.
• The full range scale 0, 50, 125, 250 and 500 ppm (soft – hard- very hard)

Features and Benefits

• Accurate, rapid results
• Easy and simple to use
• Dip and read in seconds
• Supplied in a re-sealable bag
• 50 disposable single-use strips

Applications

Detecting the water hardness levels in your area is extremely useful. If you happen to work or reside in a hard water area you may need to take extra care of domestic, commercial and industrial equipment and machinery. Hard water deposits known as limescale can build up on the elements, drums and moving parts, which in time can cause damage, costly repairs and eventually failure. The addition of anti-limescale cleaners can help slow down this process. Some of the more common areas to watch are

• Laundrettes – washing machines and steam irons and presses
• Commercial kitchens – kettles and dishwashers
• Aquariums - limescale on pumps, filters and tubing


Specifications

Attribute Value
Brand Instruments Direct
Strip Type Water Hardness
Multiple Parameter Single
Maximum Measurement 500 ppm
Number of Strips 50
Checking stock...
IDR
276,175.37
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1276,175.375,523.51
*price per unit indicative
"Single Parameter(s) Test Strips, max. measurement 500ppm - 50 strips" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products