SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa

RS Stock No.:
7214732
Mfr. Prt No.:
AMG250C-F03D
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7214732
Product description SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa
Manufacturer / Brand SMC
Manufacturer part number AMG250C-F03D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature +5 °C
Element Material Resin
Maximum Operating Temperature +60 °C
Manufacturer Series AMG
Port Connection Thread Standard G
Maximum Operating Pressure 1.5 MPa
Minimum Operating Pressure 0.1 MPa
Port Connection G 3/8
Typical Flow Rated At 0.7 MPa
Typical Flow 750 L/min
Port Connection Thread Size 3/8 in
Checking stock...
IDR
2,680,044.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,680,044.39
*price per unit indicative
"SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda