RS PRO Waterproof Plastic Equipment case, 155 x 430 x 380mm

RS Stock No.:
7674986
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
RS stock number 7674986
Product description RS PRO Waterproof Plastic Equipment case, 155 x 430 x 380mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Foam Yes
External Dimensions 155 x 430 x 380 mm
Colour Black
Wheels No
External Depth 380 mm
Dividers No
Watertight or Waterproof Yes
Material PP
Weight 3.1 kg
Material Type Plastic
Internal Width 395 mm
Lockable Yes
External Width 430 mm
Internal Height 125 mm
IP Rating IP67
Internal Dimensions 125 x 395 x 320 mm
Internal Depth 320 mm
External Height 155 mm
Checking stock...
IDR
2,997,651.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,997,651.31
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 155 x 430 x 380mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda