Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input

RS Stock No.:
0729470
Mfr. Prt No.:
400100R
Brand:
Watson Smith
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
RS stock number 0729470
Product description Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
Manufacturer / Brand Watson Smith
Manufacturer part number 400100R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.

Standard Converters

These standard converters are reliable pneumatic fittings. This range has a 1/4 inch female port and includes mounting bracket and connector plug. There is minimal vibration from this converter and it also has the benefit of being sensitive to low pressures. Proportional converters have a glass reinforced nylon cover and nitrile diaphragms. This range of pneumatic pressure control proportional converters provide excellent pressure control providing oil free, dry air filtered to 5μm.

Note

*Inlet pressure must be at least 0.7 bar above output pressure

Integral volume booster gives flow rates up to 4·72 dm3/s, 10scfm
Response time typically 2 seconds (10-90%)
Low supply pressure sensitivity
1/4 inch female port connection
Supplied with DIN43650 connector plug

LI729470-02LF729470-99LE729470-02LD729470-02L729470-02

Specifications

Attribute Value
Brand Watson Smith
Connection Size NPT 1/4 Female
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Flow Rate 0.85 L/min
Manufacturer Series 100X, 101X
Connection Thread Standard NPT
Maximum Operating Pressure 15 psi
Minimum Operating Pressure 3 psi
Input Signal 4-20 mA
Connection Thread Size 1/4 in
Checking stock...
IDR
20,378,763.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,378,763.43
*price per unit indicative
"Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda