RS PRO Arbitrary Waveform Generator 30MHz

RS Stock No.:
1236459
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236459
Product description RS PRO Arbitrary Waveform Generator 30MHz
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
RS stock number 1236459
Product description RS PRO Arbitrary Waveform Generator 30MHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro RSDG800 Series Function/Arbitrary Waveform Generators

RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.

SUPPLIED_WITH : Quick start guide, CD(including EasyWave computer

Features and Benefits

DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg

Areas of Application

Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training


Specifications

Attribute Value
Brand RS PRO
Height 105 mm
Width 281 mm
Length 229 mm
Arbitrary Waveforms Yes
Weight 2.6 kg
Connector Type BNC
Resolution 1 μHz
Maximum Frequency 30 MHz
Interface Type USB Device, USB Host
Minimum Operating Temperature 0 °C
Inputs External Trigger
Data Entry Keyboard
Minimum Frequency Triangle Ramps 1 µHz
Minimum Frequency 0 MHz
Dimensions 229 x 281 x 105 mm
Rise - Fall Time 1.6 ks
Maximum Output Amplitude 10 V Pk-Pk
Maximum Storage 10
Minimum Pulse Width 50 ns
Maximum Frequency Triangle Ramps 300 kHz
Sweep Linear, Logarithmic
Display Type TFT LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
7,561,939.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,561,939.66
*price per unit indicative
"RS PRO Arbitrary Waveform Generator 30MHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda