SES Sterling Lacing Cord Polyamide 1.2 mm x 200m

RS Stock No.:
3031681
Mfr. Prt No.:
06430002001
Brand:
SES Sterling

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3031681
Product description SES Sterling Lacing Cord Polyamide 1.2 mm x 200m
Manufacturer / Brand SES Sterling
Manufacturer part number 06430002001
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
RS stock number 3031681
Product description SES Sterling Lacing Cord Polyamide 1.2 mm x 200m
Manufacturer / Brand SES Sterling
Manufacturer part number 06430002001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Strapping And Lacing

SES ABSA Lacing Cord 200m

An ABSA lacing cordavoid penetrating insulations forming a tight knot. Using this cord can eliminate inconvenience and danger of minor injuries such as cuts and weals to operators fingers that mono filament round cords normally cause.

Features and Benefits

Polyamide 6 material
Resistance to micro organisms, ozone, ageing
Continuous flattened filaments


Specifications

Attribute Value
Brand SES Sterling
Length 200 m
Width 1.2 mm
Tensile Strength 19 daN
Colour Natural
Material Polyamide
Checking stock...
IDR
140,972.16
Out of stock
Price Reel (1 Reel of 200 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1140,972.16704.86
*price per unit indicative
"SES Sterling Lacing Cord Polyamide 1.2 mm x 200m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda