Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 820nF

RS Stock No.:
1229846
Mfr. Prt No.:
890324026024
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1229846
Product description Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 820nF
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 890324026024
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
RS stock number 1229846
Product description Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 820nF
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 890324026024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series

WCAP-FTX2 Series are MKP Metallized Polypropylene Film

Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 820 nF
Voltage 275 V ac
Tolerance ±10 %
Series WCAP-FTX2
Lead Pitch 22.5 mm
Suppression Class X2
Length 26 mm
Depth 9 mm
Height 18 mm
Dimensions 26 x 9 x 18 mm
Dielectric Metallised Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Dissipation Factor <0.7 % @ 10 kHz
Terminal Type Radial
Lead Length 20 mm
Checking stock...
IDR
163,838.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1163,838.1816,383.82
*price per unit indicative
"Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 820nF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products