Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV
- RS Stock No.:
- 0425241
- Mfr. Prt No.:
- 1020500000
- Brand:
- Weidmuller
![Logo for Weidmuller](https://media.rs-online.com/h_40/brand/M2829-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0425241 |
Product description | Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 1020500000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0425241 |
Product description | Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 1020500000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
’W’ Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Specifications
Attribute | Value |
Brand | Weidmuller |
Termination Method | Screw |
Wire Size | 12 → 2 AWG |
Series | WDU |
Colour | Brown |
Cable CSA | 35 mm² |
Number of Levels | Single |
Minimum Operating Temperature | -50 °C |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +120 °C |
Current Rating | 125 A |
Hazardous Area Certification | ATEX |