Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 56 μH ±10% Moulded 400mA Idc Q:40

RS Stock No.:
8997261
Mfr. Prt No.:
7447669156
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8997261
Product description Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 56 μH ±10% Moulded 400mA Idc Q:40
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7447669156
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
RS stock number 8997261
Product description Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 56 μH ±10% Moulded 400mA Idc Q:40
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7447669156

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Non Standard SMT Inductors (Chokes)

Wurth WE-GFH High Frequency SMD Inductors

Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.


Specifications

Attribute Value
Brand Wurth Elektronik
Inductance 56 μH
Maximum DC Current 400 mA
Package/Case 4532
Length 4.2 mm
Depth 3.2 mm
Height 3.2 mm
Dimensions 4.2 x 3.2 x 3.2 mm
Tolerance ±10 %
Maximum DC Resistance 2 Ω
Series WE-GFH
Core Material Iron
Maximum Self Resonant Frequency 14 MHz
Minimum Quality Factor 40
Inductor Construction Moulded
Maximum Operating Temperature +125 °C
Moulded Yes
Minimum Operating Temperature -40 °C
Checking stock...
IDR
54,962.36
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
154,962.365,496.24
*price per unit indicative
"Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 56 μH ±10% Moulded 400mA Idc Q:40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda