Wurth 33 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:6.29MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF

RS Stock No.:
1683225
Mfr. Prt No.:
74436413300
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1683225
Product description Wurth 33 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:6.29MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74436413300
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
RS stock number 1683225
Product description Wurth 33 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:6.29MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74436413300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Inductance 33 μH
Maximum DC Current 36 A
Mounting Type Surface Mount
Maximum DC Resistance 1.31 mΩ
Tolerance ±15 %
Length 28 mm
Depth 19.4 mm
Height 15.4 mm
Dimensions 28 x 19.4 x 15.4 mm
Core Material Manganese Zinc Ferrite
Maximum Self Resonant Frequency 6.29 MHz
Lead Pitch 10.15 mm
Series WE-HCF
Lead Diameter 4 (Width) mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Terminal Type Solder
Checking stock...
IDR
114,644.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1114,644.77
*price per unit indicative
"Wurth 33 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:6.29MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda