Delphi, Weather-Pack Automotive Connector Socket 4 Way, Crimp Termination

RS Stock No.:
8010777
Mfr. Prt No.:
12020832
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8010777
Product description Delphi, Weather-Pack Automotive Connector Socket 4 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12020832
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
RS stock number 8010777
Product description Delphi, Weather-Pack Automotive Connector Socket 4 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12020832

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Delphi Weather-Pack Series Automotive Connectors

Delphi Weather-Pack Sealed Female Automotive Connector Assemblies

Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.


Specifications

Attribute Value
Brand Delphi
Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 1
Current Rating 20 A
Mounting Type Cable Mount
Series Weather-Pack
Colour Black
Termination Method Crimp
Height 23.5 mm
Width 37.6 mm
Depth 39 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Housing Material PA
Checking stock...
IDR
54,647.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,647.69
*price per unit indicative
"Delphi, Weather-Pack Automotive Connector Socket 4 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda