Delphi, Weather-Pack Male

RS Stock No.:
8961672
Mfr. Prt No.:
15344720
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8961672
Product description Delphi, Weather-Pack Male
Manufacturer / Brand Delphi
Manufacturer part number 15344720
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
RS stock number 8961672
Product description Delphi, Weather-Pack Male
Manufacturer / Brand Delphi
Manufacturer part number 15344720

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Delphi Weather-Pack Series Automotive Connectors

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) and 801-0806 are for use with a cable range of 0.80 to 0.50 mm2
Stock numbers 896-1675 (female) and 896-01688 are for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822


Specifications

Attribute Value
Brand Delphi
Series Weather-Pack
Gender Male
Checking stock...
IDR
530,428.73
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1530,428.735,304.29
*price per unit indicative
"Delphi, Weather-Pack Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda