RS PRO Horn Speaker, 30W, ABS, IP66
- RS Stock No.:
- 5350243
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
RS stock number | 5350243 |
Product description | RS PRO Horn Speaker, 30W, ABS, IP66 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Height | 209 mm |
Indoor/Outdoor Use | Indoor, Outdoor |
Weight | 2 kg |
Frequency Response | 250 Hz → 16 kHz |
Minimum Frequency Response | 250 Hz |
Colour | Beige |
Width | 289 mm |
Maximum Frequency Response | 16 kHz |
Housing Material | ABS |
Depth | 263 mm |
IP Rating | IP66 |
Nominal Rated Power | 30 W |
Sound Pressure Level | 109 dB |