Weidmuller, PZ6/5 Ratcheting Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
4258821
Mfr. Prt No.:
9011460000
Brand:
Weidmuller
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
RS stock number 4258821
Product description Weidmuller, PZ6/5 Ratcheting Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand Weidmuller
Manufacturer part number 9011460000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

General Support Tooling

PZ 6//5 Crimp Tool

Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
The PZ 6/5 Crimp Tool is suitable for crimping wire end ferrules with or without plastic collars and features a versatile five-profile crimping head.PZ 6/5 Crimping Tool also has a ratchet to ensure accurate and consistent crimping and a release option in case of incorrect operation.

Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.25 to 6.0 mm²
• Precise Ratchet mechanism guarantees perfect crimping every time
• Release option in the event of incorrect operation
• Compact size: only 200mm long
• Weight: 423g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Weidmuller
Overall Length 200 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Bootlace Ferrule
Series PZ6/5
Ratcheting Yes
Checking stock...
IDR
3,494,725.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,494,725.02
*price per unit indicative
"Weidmuller, PZ6/5 Ratcheting Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda