Lapp Black 25 mm² Hookup & Equipment Wire, Arc Series, 3 AWG, 760/0.21 mm, 50m

RS Stock No.:
0406984
Mfr. Prt No.:
2210701
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406984
Product description Lapp Black 25 mm² Hookup & Equipment Wire, Arc Series, 3 AWG, 760/0.21 mm, 50m
Manufacturer / Brand Lapp
Manufacturer part number 2210701
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
RS stock number 0406984
Product description Lapp Black 25 mm² Hookup & Equipment Wire, Arc Series, 3 AWG, 760/0.21 mm, 50m
Manufacturer / Brand Lapp
Manufacturer part number 2210701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Network power cables

H01N2-D Welding Cable

From Lapp, this harmonised H01N2-D cable is for the transmission of high currents and low voltages, and is typically for use with arc welding machines. This durable and flexible rubber cable is oil resistant, so can be used in demanding environments. It is also UV and cold resistant, and is suitable for some outdoor use, as well as in dry or damp interiors.
This power and control cable has a harmonized bar copper wire, and a synthetic film separator underneath a rubber compound sheath.

Features and Benefits

• HAR-Certified
• Flame-retardant according IEC 60332-1-2
• Oil Resistant
• UV Resistant
• Cold Resistant
• Operating temperature for flexible use: Flexible use: -25°C to +85°C

Application

This Lapp normative arc-welding cable is for transmitting currents from an electric welding device to a welding tool, and must be used only under consideration of EN 50565-2.

Alternatives

406-994 is a Welding Cable with a 16 mm Outer Diameter
406-984 is a Welding Cable with a 25 mm Outer Diameter
406-988 is a Welding Cable with a 35 mm Outer Diameter.


Specifications

Attribute Value
Brand Lapp
Series Arc
Core Strands 760/0.21 mm
Cross Sectional Area 25 mm²
Cable Type Welding
Conductor Material Copper
Voltage Rating 100 V
Maximum Operating Temperature +85 °C
Sheath Colour Black
Outer Diameter 10.1 x 12.7 mm
American Wire Gauge 3 AWG
Insulation Material Rubber
Minimum Operating Temperature -25 °C
Length 50 m
Standards Met BS EN 50525
Current Rating 173 A
Harmonised Code H01N2-D
Checking stock...
IDR
9,936,649.26
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,936,649.26198,732.99
*price per unit indicative
"Lapp Black 25 mm² Hookup & Equipment Wire, Arc Series, 3 AWG, 760/0.21 mm, 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products