Ergodyne Welding Gloves

RS Stock No.:
6227071
Mfr. Prt No.:
LW93/L
Brand:
Ergodyne
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
RS stock number 6227071
Product description Ergodyne Welding Gloves
Manufacturer / Brand Ergodyne
Manufacturer part number LW93/L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Red Chrome Leather Gauntlets

From the trusted RS PRO brand, these standard welding gauntlets offer excellent protection from moderate heat and small splashes of hot metal. Traditionally designed, these welding gloves are made from premium chrome quality leather and have extra long cuffs to protect as much of the hand as possible. The gloves also feature thermal lining for excellent comfort and heat resistance, and welted seams for high levels of protection. This makes them ideal for use with welding equipment.

For safety in welding, grinding and similar heavy-duty applications, these gloves are an excellent solution to PPE workwear.

Features and Benefits

• Premium quality chrome leather (LW93)
• Welted Seams protect against thermal and mechanical discharge
• Thermal Lining improves comfort and contact heat protection
• Specifically designed for type A (Mig / Arc welding) and light mechanical handling
• Compliant with BS EN 12477 - Welding Standard
• Suitable for heavy-duty thermal welding applications
• Large, length: 350mm

Applications

Welders gauntlets are an essential piece of PPE in welding applications. Because of the heat generated in arc welding and MIG welding, and the potential for the welded metal to splashback at the operator, the hands must be protected at all times. As such, these welding gauntlets are perfect for type A welding applications.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand Ergodyne
Size 9 - L
Glove Size 9, Large
Material Leather
Overall Length 350 mm
Glove Material Leather
Colour Red
Main Colour of Glove Red
Checking stock...
IDR
226,772.18
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1226,772.18
*price per unit indicative
"Ergodyne Welding Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products