Weller T0051319899N Desoldering Iron

RS Stock No.:
7642932
Mfr. Prt No.:
T0051319899N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7642932
Product description Weller T0051319899N Desoldering Iron
Manufacturer / Brand Weller
Manufacturer part number T0051319899N
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
RS stock number 7642932
Product description Weller T0051319899N Desoldering Iron
Manufacturer / Brand Weller
Manufacturer part number T0051319899N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

DSX 120, 120 W, 24 V, Desoldering Iron for Horizontal Working with Excenter Fixture.

From Weller this is the DSX 20 Desoldering iron with a solder extraction glass tube assisting in removing the solder from where you are working. The solder extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The desoldering iron is excellent for all horizontal work, fitted with the excentre fixture and heats to the required temperature in 35 seconds. The iron has many features including, WT compatible, ESD-safe, WDD and WR supply unit compatible and uses the XDS and XDSL tip range. The DSX 120 is a versatile and flexible desoldering tool a must have in any toolbox.

Features and Benefits.

  • DSX 120 Desoldering iron.

  • Integrated finger operated switch.

  • Fitted with a solder extraction tube.

  • For horizontal applications.

  • Removes solder away from the work area.

  • Solder tips easily removed and exchanged.

  • 24 V.

  • 120 W.

  • Heats up within 35 seconds.

  • Temperature range 50°C to 450°C.

  • Tip range XDS, XDSL (easy clean).

  • WT Compatible.

  • Supply unit compatible with WDD and WR series.

  • ESD Safe.

What's included?

  • DSX 120 Desoldering iron.

  • Solder extraction glass tube.

  • XDS 1 Desoldering nozzle, length 10.5 mm, 1.4 mm x 2.5 mm, stock number 7642904.

Typical Applications.

  • Horizontal applications.

  • Desoldering applications.

  • Electronics.

  • Where instant removal of solder required.

Weller XDS Desolder Nozzles Available.

  • XDS 1, 2.5 mm, stock number 7642904.

  • XDS 6, 1.9 mm, stock number 7642917.

  • XDS 5, 3.3 mm, stock number 7642913.

  • XDS 4, 2.5 mm, stock number 7642910.

  • XSD 2, 5.3 mm, stock number 7642907.

  • XDS 7, 2.7 mm, stock number 7642926.

  • XDS 3, 2.3 mm, stock number 7642901.

  • XDS 8, 2.9 mm. stock number 7642929.

Other Desoldering Irons Available.

  • DSX 120, 120 W, stock number 7642932.

  • WXDV 120, 55 W, stock number 8014741.

  • DSX 80 Desoldering kit, stock number 393894.

Accessories Available.

  • WDH 30 Safety rest / soldering iron stand, stock number 186258.

  • Suction nozzle, Conus cleaner, stock number 6022078.

  • FE Attachment set, extraction assembly, stock number 1871932.

  • Kapton strap, stock number 5096624.

  • O Ring, stock number 5150661.


Specifications

Attribute Value
Desoldering Tool Type Desoldering Iron
Brand Weller
Power Type Electric
Type Desoldering Iron
Wattage 120 W
Series DSX
Tip Series XDS
Input Voltage 24 V
Model Number DSX 120
Checking stock...
IDR
7,172,168.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,172,168.42
*price per unit indicative
"Weller T0051319899N Desoldering Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda