Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C – EuroPlug to Type G – British 3-pin

RS Stock No.:
9098166
Mfr. Prt No.:
FT91000103N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9098166
Product description Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91000103N
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
RS stock number 9098166
Product description Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91000103N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Weller MG 130 Solder Fume Extraction Funnel Kit with RS232 Interface.

The MG 130 soldering fume extraction funnel kit has a small design, is an easy to install volume fume extraction system for up to two workplaces plus filters solder fumes providing you with breathable air in your workplace. The fume extraction unit is suitable for various applications including hand soldering, heavy-duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step-up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 fume extraction unit includes a compact filter, a H13 particle filter and a wide-band gas compact filter The funnel kit is supplied in two pieces including 1 m flexible extraction arms and a two-piece funnel nozzle 225mm x 100mm. The complete fume extraction kit should be fitted and placed close to your workbench.

FEATURES and BENEFITS:

MG130 Solder Fume extraction unit
1 to 2 workstations
Funnel shaped soldering fume nozzle.
Small compact design.
Soldering filter change alarm system.
3 steps speed control.
Low noise levels.
Fume extraction filters (wide band gas) 50% carbon, 50% Chemisorb.
Quick and easy installation.

Fume Extraction Unit Kit Contents.

MG 130 Fume extraction Unit
Compact filter, filters solder fumes.
H13 particle filter
Wide-band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Flexible arms of 1 metre
Two funnel extraction nozzles 225mm x 100mm

MG 130 Fume Extraction Specifications.

• Size - L x W x H 460 mm x 210 mm x 500 mm.
• Weight 11 kg.
• Pre-Filter mat class F7.
• Compact filter – particle filter H13.
• Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)

• RS232 Interface (remote control).

RS232 Interface.

All the systems can be operated remotely and operated through the RS232 port.


Specifications

Attribute Value
Brand Weller
Model Number MG 130
Pre Filter Type F7 96% @ 2 microns
Remote Control Yes
Voltage Rating 100 → 240 V ac
Main Filter Type H13 99.75%
Width 460 mm
Filter Full Alarm No
Plug Type Type C - EuroPlug to Type G - British 3-pin
Maximum Airflow Rate 140 m³/h
Height 500 mm
Speed Setting Yes
Depth 210 mm
Maximum Users 2
Wattage 100 W
Extraction Type Volume
Noise Level 48 dB
ESD Safe Yes
Checking stock...
IDR
22,241,609.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,241,609.83
*price per unit indicative
"Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C - EuroPlug to Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda