Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C – EuroPlug to Type G – British 3-pin
- RS Stock No.:
- 9098154
- Mfr. Prt No.:
- 130-1000-ESDN
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9098154 |
Product description | Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C - EuroPlug to Type G - British 3-pin |
Manufacturer / Brand | Weller |
Manufacturer part number | 130-1000-ESDN |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9098154 |
Product description | Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C - EuroPlug to Type G - British 3-pin |
Manufacturer / Brand | Weller |
Manufacturer part number | 130-1000-ESDN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Weller MG 130 Fume Extraction System
The MG 130 extraction unit is a volume fume extraction system for up to two workplaces. The extraction unit is suitable for various applications including hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 includes a compact filter, a H13 particle filter and a wide band filter which is 50% active carbon and 50% chemisorb.
FEATURES and BENEFITS:
Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
1 to 2 workstations
Pre-filter 130-2010
Mail filter 130-2000 ESD
Pre-filter mat class F7
Width 460 mm
Depth 210 mm
Height 500 mm
Weight 11 kg
ESD safe
INCLUDED:
MG 130 Fume extraction Unit
Compact filter
H13 particle filter
Wide band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Specifications
Attribute | Value |
Brand | Weller |
Pre Filter Type | F7 96% @ 2 microns |
Remote Control | No |
Main Filter Type | H13 99.75% |
Voltage Rating | 100 → 240 V ac |
Width | 460 mm |
Filter Full Alarm | No |
Maximum Airflow Rate | 140 m³/h |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Speed Setting | Yes |
Depth | 210 mm |
Maximum Users | 2 |
Wattage | 100 W |
Filter Type | Gas Filter |
Extraction Type | Volume |
Noise Level | 48 dB |
Model Number | MG130 |
Height | 500 mm |