Weller Soldering Accessory Solder Dispenser, for use with Solder Reels

RS Stock No.:
0660624
Mfr. Prt No.:
T0051301799
Brand:
Weller
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
RS stock number 0660624
Product description Weller Soldering Accessory Solder Dispenser, for use with Solder Reels
Manufacturer / Brand Weller
Manufacturer part number T0051301799

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Weller SD 1000 Solder Dispenser

Introducing the SD 1000 solder dispenser from Weller. An extremely handy device that provides a constant feed of solder wire to aid continuous used. The device is easy to assemble and consists of 3 primary parts, a base, a support arm with a feed and the spool.

Why would you need a solder dispenser?

This dispenser's primary purpose is to provide a constant feed of solder but will also make your stations easier to manage by keeping your soldering applications organised, saving time and also giving a clear visual indication on how much solder is remaining. It's good practice to have multiple dispensers if you use different size solder wire regularly.

How easy is it to use?

The SD 1000 is easy to use, simply slide your reel onto the spool, secure with the butterfly nut and feed your solder wire through the tube.

Features and Benefits

  • Single reel dispenser

  • Place in any position you desire

  • Easy to assemble

  • Provides a constant feed

  • Sturdy

  • Ideal for soldering station

  • Cleaning is quick and easy

Compatibility

  • For use of coils up to 1000 g

  • Length 95 mm, core Ø > 15 mm

  • Length 70 mm, core Ø > 12 mm

  • Length 84 mm, core Ø < 12 mm

Typical Applications

Solder Dispensers are an essential accessory used in applications such as;

  • Electrical & Electronic Servicing

  • Soldering & Desoldering

  • DIY hobbyist


Specifications

Attribute Value
Brand Weller
For Use With Solder Reels
Soldering Accessory Type Solder Dispenser
Model Number SD1000
Checking stock...
IDR
1,507,793.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,507,793.75
*price per unit indicative
"Weller Soldering Accessory Solder Dispenser, for use with Solder Reels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda