Weller XT AL 1.6 x 1 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120

RS Stock No.:
0512869
Mfr. Prt No.:
T0054470199
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0512869
Product description Weller XT AL 1.6 x 1 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
Manufacturer / Brand Weller
Manufacturer part number T0054470199
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
RS stock number 0512869
Product description Weller XT AL 1.6 x 1 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
Manufacturer / Brand Weller
Manufacturer part number T0054470199

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tips

XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons

The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
The range includes the following tips:

  • XT A - 1.6 x 0.7 mm Straight Chisel Tip - 512-865

  • XT B - 2.4 x 0.8 mm Straight Chisel Tip - 512-843

  • XT C - 3.2 mm Straight Chisel Tip - 512-853

  • XT D - 4.6 x 0.8 mm Straight Chisel Tip - 512-875

  • XT E - 5.9 x 1.2 mm Straight Chisel Tip - 512-831

  • XT F 30 - 1.2 mm Straight Hoof Tip - 669-5758

  • XT GW1 - Ø 2.3 mm Concave Hoof Tip - 669-5736

  • XT GW3 - 0.9 x 0.8 mm Concave Hoof Tip - 801-4785

  • XT H - 0.8 mm Straight Chisel Tip - 669-5730

  • XT KN - 2 mm Straight Knife Tip - 669-5733

  • XT M - 3.2 x 1.2 mm Straight Chisel Tip - 512-847

  • XT O - 1 mm Straight Hoof Tip - 669-5749

  • XT AA 60 - 1.6 mm Straight Hoof Tip - 669-5727

  • XT CC 45 - 3.2 mm Straight Hoof Tip - 669-5724

  • XT BB 45 - 2.4 mm Straight Hoof Tip - 669-5720

  • XT AL - 1.6 x 1 mm Straight Chisel Tip - 512-869

  • XT BS - 2.4 mm Straight Hoof Tip - 669-5742

  • XT CS - 3.2 mm Straight Hoof Tip - 669-5746

  • XT DS - 4.6 mm Straight Hoof Tip - 669-5755

Note

Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.

Features and Benefits:

  • XT series tips are for use with the WP 120 and WXP 120 soldering irons

  • A high quality copper core that effectively transfers heat to the solder point

  • Copper core galvanised with a ferrous coating to extend service life of soldering tips

  • The solder tip is tin-plated preventing oxidation

  • This is all contained within a corrosion-resistant nickel coating

  • Tip is finished with a special chrome coating which limits the wetting area

  • Excellent heat transfer

  • Improves accuracy

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs

How long do soldering iron tips last for?

If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for:

L0512865-20

Specifications

Attribute Value
Brand Weller
For Use With WP120, WXP120
Tip Series XT
Tip Size 1.6 x 1 mm
Tip Shape Screwdriver
Model Number XT AL
Checking stock...
IDR
251,945.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1251,945.78
*price per unit indicative
"Weller XT AL 1.6 x 1 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda