Weller WF FUNNEL Fume Extraction Arm
- RS Stock No.:
- 6679267
- Mfr. Prt No.:
- T0053657199
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6679267 |
Product description | Weller WF FUNNEL Fume Extraction Arm |
Manufacturer / Brand | Weller |
Manufacturer part number | T0053657199 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6679267 |
Product description | Weller WF FUNNEL Fume Extraction Arm |
Manufacturer / Brand | Weller |
Manufacturer part number | T0053657199 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Weller WFE Funnel 60 Soldering Fume Extraction Arm Kit.
Weller WFE Funnel soldering fume extraction arm kit is compatible with the WFE 2S and WFE 2ES fume extraction units. The fume extraction arm is fitted with an ALFA funnel-shaped fume extraction nozzle complete with an Easy Click 60 connection and the soldering extraction arm can be fitted directly onto a work-bench as required. Once connected to a solder fume extractor and filter, solder fumes will be directed away from you providing you with clean breathable air in your workplace.
Extraction arm, funnel nozzle, stop valve, 2 x ben
Features and Benefits.
• Fits WFE 2S and WFE 2ES soldering fume extraction units.
• ALFA Extraction Funnel.
• Easy Click 60 connection.
• Direct, easy connection to a work-bench.
• Flexbility.
• Directs solder fumes onto the solder fume extraction unit through the solder fume filters.
• 1 to 2 work places.
What is Included with the WFE soldering Fume Extraction Arm Kit?
• Fume extraction arm, 1m long and a diameter of 60 mm.
• Fume extraction nozzle, funnel-shaped (230 mm x 100mm) 1m long and a diameter of 60 mm.
• Stop valve.
• Mounting bracket (bench mounting).
Fume Extraction Unit Specification.
• Weight 9 kg.
• 190m³/h Extraction rate.
• 3000Pa Vacuum.
• 230 V, 50Hz.
• 53db(A) Noise level.
Specifications
Attribute | Value |
Brand | Weller |
Model Number | WF FUNNEL |