Weller Xcelite 11 piece Hex Key Driver Set
- RS Stock No.:
- 0614873
- Mfr. Prt No.:
- 99PS40BPN
- Brand:
- Weller Xcelite

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0614873 |
Product description | Weller Xcelite 11 piece Hex Key Driver Set |
Manufacturer / Brand | Weller Xcelite |
Manufacturer part number | 99PS40BPN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Xcelite by Weller Inchangeable Hex Key Sets
Introducing the Xcelite by Weller 11-piece hex key set. Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot into the Cab flute handle and if you require more reach there is an extension.
Why would you buy these Key Sets?
Weller's hex key set is made for professional precision, designed for loosening and tightening fasteners to give a unique and secure connection in wood, metal or plastic assemblies. All blades are precision formed with ball ends, made from high carbon steel with a highly polished nickel chrome base, except the Bristol spline.
Features and Benefits
- Metric or Imperial
- Working length 102 mm
- Hex ends and ball end tips for tightening and removing fasteners
- Engage screw heads from any angle
- Ends precision-machined to close tolerances
- Slip easily into sockets and hold securely without reaming
What do you get?
- 9 hexagonal head blades
- Extension - 102 mm
- Handle -27 mm x 105 mm
- Polycarbonate case – 140 x 137 x 36 mm
Sizes
- 99PS40: Imperial = .050,1/16 ,5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16 (RS stock no: 538-757)
- 99PS40BP: Metric = 1 mm, 1.5 mm, 2 mm, 2.5 mm, 2.75 mm, 3 mm, 4 mm, 5 mm (RS stock no: 538-735)
Options
- 99PS40; 11-piece Allen Hex = RS stock no: 538-757
- 99PS40BP; 11-piece ball end = RS stock no: 538-735
- 99PS40BP; 11-piece ball end = RS stock no: 614-873
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
FAQ’s
How secure are the blades in the handle?
The set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring yet permits quick, easy insertion and removal.
Specifications
Attribute | Value |
Brand | Weller Xcelite |
Number of Pieces | 11 |
Finish | Chrome |
Material | Carbon Steel |