Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
- RS Stock No.:
- 1231847
- Mfr. Prt No.:
- 074840
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231847 |
Product description | Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm |
Manufacturer / Brand | Wera |
Manufacturer part number | 074840 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.
Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.
Specifications
Attribute | Value |
Brand | Wera |
Torque Range | 0.3 → 1.2 Nm |
Drive Size | 1/4 in |
ESD Safe | Yes |
Overall Length | 155 mm |
Type | Pre-Settable |
Accuracy | ±6 % |
Drive Shape | Hex |