Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm

RS Stock No.:
0779087
Mfr. Prt No.:
63642535107
Brand:
Norton

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0779087
Product description Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm
Manufacturer / Brand Norton
Manufacturer part number 63642535107

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Black Silicon Carbide Pack

Wet and dry sheets for rapid stock removal and surface finishing
Ideal for use on ferrous and non-ferrous metals, polymers, ceramics, glass and paint finishes
Resistant to water, frictional heat and cutting fluids
Used with orbital sanders or for hand finishing
Sheet size: 280 x 230mm
Contains grit sizes 80, 120, 240, 400 and 800, 25 sheets per box (5 of each)


Specifications

Attribute Value
Brand Norton
Abrasive Material Silicon Carbide
Sandpaper Type Sanding Sheet
Grit Size P120, P240, P400, P80, P800
Grade Medium
Sheet Size 280 x 230 mm
Length 280 mm
Width 230 mm
Number of Sheets per Pack 25
Checking stock...
IDR
558,539.25
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
1558,539.25
*price per unit indicative
"Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda