Weller Electric Soldering Iron, 18V, 40W, for use with WHS40 & WHS40D Soldering Stations
- RS Stock No.:
- 7621493
- Mfr. Prt No.:
- T0056810699N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7621493 |
Product description | Weller Electric Soldering Iron, 18V, 40W, for use with WHS40 & WHS40D Soldering Stations |
Manufacturer / Brand | Weller |
Manufacturer part number | T0056810699N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7621493 |
Product description | Weller Electric Soldering Iron, 18V, 40W, for use with WHS40 & WHS40D Soldering Stations |
Manufacturer / Brand | Weller |
Manufacturer part number | T0056810699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Station Irons - Weller
Weller WH 40 Soldering Iron
Introducing the WH 40 soldering iron from Weller. An entry-level iron ideal for engineers who require soldering temperature control combined with low cost. This is a perfect tool for all semi-professional soldering applications.
Why would you buy this product?
The WHD 40 is the required tool to complement the WHS 40 stations. Upon inspection, you can feel the quality and the engineering excellence that has gone into the design. It is perfectly weighted, made from quality materials and a joy to use.
Features and Benefits
- Feels great in your hand, perfectly weighted
- Soldering iron can be operated at variable temperatures between +150 °C and +450 °C, depending on which station is being used.
- Perfect for very sensitive tasks
- Nickel-plated long life 2 mm tip
Compatible Weller Soldering Station Models
- Weller WHS 40 Soldering Station 40W, 230V - UK Plug - 278-8550
- Weller WHS 40 Soldering Station 40W, 230V -Type F Schuko Plug - 250-3797
- Weller WHS40D Soldering Station 40W, 230V - -Type F Schuko Plug 469-1076
Typical Applications
Soldering Irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronics prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
- Engineers
- Electricians
- Metalworkers
- Jewellers
FAQ’s
Do you stock replacement soldering tips?
Yes, compatible soldering iron tips are:
- Weller T0054003499 - RS stock no: 278-8752
- Weller T0054321199 - RS stock no: 278-8695
- Weller T0054321099 - RS stock no: 278-8566
What is the best solder wire to use?
We offer an extensive range of solder wire, please browse Solders
Specifications
Attribute | Value |
Brand | Weller |
Power Type | Electric |
Type | Soldering Iron |
For Use With | WHS40 & WHS40D Soldering Stations |
Wattage | 40 W |
Input Voltage | 18 V |
Model Number | WH40 |