RS PRO Gate Valve, 1in
- RS Stock No.:
- 2842569
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
RS stock number | 2842569 |
Product description | RS PRO Gate Valve, 1in |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Crane Bronze Gate Valves D151 and D237
Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154
Specifications
Attribute | Value |
Brand | RS PRO |
Handle Height from Center | 116 mm |
Maximum Working Pressure | 20 bar |
Connection Size | 1 in |
Disc Material | Bronze |
Thread Standard or Connection Type | BSPT Female |
Body Material | Bronze |
Connection | 1 in BSPT |