RS PRO 1/2 in Square Wrench, Socket Wrench

RS Stock No.:
2417630
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2417630
Product description RS PRO 1/2 in Square Wrench, Socket Wrench
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Wheel Nut Wrench

Extends to 21 inches (530mm) for easy removal and refitting of vehicle wheels
Complete with two reversible six wall drive sockets for 17, 19, 21 and 23mm wheel nuts
Made from chrome-vanadium steel
in. square drive permits use with any standard inch socket
Length 533mm


Specifications

Attribute Value
Brand RS PRO
Sub Type Wheel Nut Wrench
Drive Size 1/2 in
Overall Length 533 mm
Type Wrench
Drive Type Square
Material Chrome Vanadium Steel
Checking stock...
IDR
447,355.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1447,355.85
*price per unit indicative
"RS PRO 1/2 in Square Wrench, Socket Wrench" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda