RS PRO Galvanised Steel Hose Whipcheck, Compatible Hose Sizes 1/2 → 1-1/4in, Breaking Strength 580kg

RS Stock No.:
3627709
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
RS stock number 3627709
Product description RS PRO Galvanised Steel Hose Whipcheck, Compatible Hose Sizes 1/2 → 1-1/4in, Breaking Strength 580kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Hose Whipcheck

Our RS Pro hose whipcheck has been designed and created with our customers in mind, enabling the prevention of accidents where a hose line may separate unintentionally and cause hose whip.

Features & Benefits

• Fitted with spring-loaded hoops, supporting a firm grip for the user
• Promotes safety, reducing harm and serious injury
• An effective safeguard against hose whip during high-intensity hosing
• Suitable for use with hose-to-hose connections and hose to compressor installations
• Manufactured from flexible, galvanised, multistrand wire
• The size of the whipcheck will need to match up with the size of the hose, please ensure you chose the correct size whipcheck suitable for your hose and breaking strain

How does a Hose Whipcheck work?

When an unintentional separation occurs, it is because of compressed air or fluid building up in the hose. When this happens, the hose will furiously whip because of the built up pressure. Through the use of whipcheck equipment, hose whipping will not occur - the strong galvanised stainless steel cable helps to prevent a whip through the easily fitted loaded spring loops, which grip a hose securely and firmly.

When do I need to use a Whipcheck?

A whipcheck can be used with a hose or other high-pressure operation that has compressed air or fluid going through it. They can be found in applications such as coal mining, gardening and valeting.


Specifications

Attribute Value
Brand RS PRO
Compatible Hose Sizes 1/2 → 1-1/4 in
Minimum Compatible Hose Size 1/2 in
Cable Diameter 1/8 in
Maximum Compatible Hose Size 1-1/4 in
Material Galvanised Steel
Breaking Strength 580 kg
Checking stock...
IDR
122,931.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1122,931.08
*price per unit indicative
"RS PRO Galvanised Steel Hose Whipcheck, Compatible Hose Sizes 1/2 → 1-1/4in, Breaking Strength 580kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda