Schneider Electric Extended Illuminated, Illuminated White Push Button Head – Momentary, Harmony XB4 Series, 22mm
- RS Stock No.:
- 3310029
- Mfr. Prt No.:
- ZB4BW31
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3310029 |
Product description | Schneider Electric Extended Illuminated, Illuminated White Push Button Head - Momentary, Harmony XB4 Series, 22mm |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB4BW31 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Illuminated Push Button Head, Spring Return, for use with BA9s Lamps, ZB4-B
All heads require fixing collar/lamp holder/contact assembly typical stock no. 330-9760, plus a BA(s lamp of choice (neon, LED or incandescent to 2.4W max)
Cannot be used with integral LED light blocks
Specifications
Attribute | Value |
Brand | Schneider Electric |
Push Button Actuation | Momentary |
Push Button Shape | Round |
Push Button Style | Extended Illuminated, Illuminated |
Push Button Colour | White |
Push Button Material | Metal |
Cutout Diameter | 22 mm |
Body/Fixing Collar Included | No |
IP Rating | IP66, IP67, IP69K |
Series | Harmony XB4 |