RS PRO 30ml Plastic Syringe , with Cap
- RS Stock No.:
- 4091448
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
RS stock number | 4091448 |
Product description | RS PRO 30ml Plastic Syringe , with Cap |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS PRO Syringes
Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.
Syringes are available in a selection of sizes and capacity:
6 ml - <a href="#" title="496-748">496-748
• Length: 96 mm
• Tube Diameter - 15 mm
12 ml - <a href="#" title="409-1448">409-1448
• Length: 107 mm
• Tube Diameter: 20 mm
30 ml - <a href="#" title="409-1448">409-1448
• Length: 120 mm
• Tube Diameter: 26 mm
Features and Benefits:
• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap
Typical Applications:
Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.
Specifications
Attribute | Value |
Brand | RS PRO |
Product Material | PE |
Cap Included | Yes |
Product Capacity | 30 ml |