RS PRO 6ml Plastic Syringe , with Cap

RS Stock No.:
0496748
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
RS stock number 0496748
Product description RS PRO 6ml Plastic Syringe , with Cap
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - <a href="#" title="496-748">496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - <a href="#" title="409-1448">409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - <a href="#" title="409-1448">409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.


Specifications

Attribute Value
Brand RS PRO
Product Material PE
Cap Included Yes
Product Capacity 6 ml
Length 165 mm
Checking stock...
IDR
276,280.26
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1276,280.2627,628.03
*price per unit indicative
"RS PRO 6ml Plastic Syringe , with Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products