RS PRO PCB Rack, 270 x 210 x 96mm

RS Stock No.:
0555601
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
RS stock number 0555601
Product description RS PRO PCB Rack, 270 x 210 x 96mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PCB Assembly Equipment

PCB Rack

White polypropylene moulded rack accepts PCBs for draining or drying after preparation or alternatively for storing partly or fully-assembled boards
The rear channel incorporates drain slots

Overall dimensions (mm):
H.96 x W.270 x D.210


Specifications

Attribute Value
Brand RS PRO
Material PP
Width 270 mm
Height 96 mm
Depth 210 mm
Dimensions 270 x 210 x 96 mm
Type Rack
Checking stock...
IDR
534,624.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,624.33
*price per unit indicative
"RS PRO PCB Rack, 270 x 210 x 96mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda