Werma Buzzer, 230 V ac, 105dB at 1 Metre

RS Stock No.:
4668830
Mfr. Prt No.:
570.100.68
Brand:
Werma

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4668830
Product description Werma Buzzer, 230 V ac, 105dB at 1 Metre
Manufacturer / Brand Werma
Manufacturer part number 570.100.68
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
RS stock number 4668830
Product description Werma Buzzer, 230 V ac, 105dB at 1 Metre
Manufacturer / Brand Werma
Manufacturer part number 570.100.68

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pulsed Tone Signal Horn 570

Note

Sound outlet must face downwards.

Horn

Large trumpet horn with pulsating tone
Internal or external use

L360056-01

Specifications

Attribute Value
Brand Werma
Current Type AC
Application Type Horn
Minimum Temperature -20 °C
Maximum Decibel 108 dB
Decibels at 1 Metre 105 dB
Maximum Temperature +60 °C
Supply Voltage 230 V ac
Checking stock...
IDR
2,255,659.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,255,659.45
*price per unit indicative
"Werma Buzzer, 230 V ac, 105dB at 1 Metre" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda