SMC Brass, PBT, PP Plug Fitting for 12mm
- RS Stock No.:
- 4003025
- Mfr. Prt No.:
- KQ2P-12
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4003025 |
Product description | SMC Brass, PBT, PP Plug Fitting for 12mm |
Manufacturer / Brand | SMC |
Manufacturer part number | KQ2P-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Plug KQ2 Series
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
Brand | SMC |
Accessory Type | Blanking Plug |
Tube Size | 12 mm |
Material | Brass, PBT, PP |
Manufacturer Series | KQ2 |