RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification

RS Stock No.:
1261724
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1261724
Product description RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
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
RS stock number 1261724
Product description RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Magnification Power 5 → 200 X
Interface Type Wi-Fi
Length 142 mm
Weight 88 g
Diameter 36 mm
Plug Type USB
Illumination Type LED
Battery Type Li-ion
Dimensions 36 x 142 mm
Illuminated Yes
Frame Rate 15 fps
Resolution 1280 x 1024 pixel
Checking stock...
IDR
7,730,602.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,730,602.78
*price per unit indicative
"RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products