LF351D STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC

RS Stock No.:
0426045
Mfr. Prt No.:
LF351D
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0426045
Product description LF351D STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number LF351D
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
RS stock number 0426045
Product description LF351D STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number LF351D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LF347, LF351, LF353, JFET Inputs, Low Input Bias & Offset Current Operational Amplifiers

The LF347, LF351 and LF353 are high-speed JFET input operational amplifiers that incorporate matched, high-voltage JFET and bipolar transistors. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 4 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 16 V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 4.9 mm
Width 3.9 mm
Typical Input Voltage Noise Density 15 nV/√Hz
Rail to Rail No
Height 1.25 mm
Typical Voltage Gain 106 dB
Dimensions 4.9 x 3.9 x 1.25 mm
Checking stock...
IDR
70,276.30
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
170,276.307,027.63
*price per unit indicative
"LF351D STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda