WIKA S-11 Pressure Sensor for Various Media, 25bar Max Pressure Reading, Current

RS Stock No.:
1909715
Mfr. Prt No.:
9023518
Brand:
WIKA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1909715
Product description WIKA S-11 Pressure Sensor for Various Media, 25bar Max Pressure Reading, Current
Manufacturer / Brand WIKA
Manufacturer part number 9023518
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
RS stock number 1909715
Product description WIKA S-11 Pressure Sensor for Various Media, 25bar Max Pressure Reading, Current
Manufacturer / Brand WIKA
Manufacturer part number 9023518

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand WIKA
IP Rating IP65
Accuracy ±0.5 %
Housing Material Stainless Steel
Maximum Pressure Reading 25 bar
Output Type Current
Minimum Operating Temperature -30 °C
Analogue Output 4 → 20 mA
Minimum Pressure Reading 0 bar
Mounting Type Thread Mount
Supply Voltage 10 → 30 V dc
Media Measured Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous
Electrical Connection Angular connector DIN 175301-803 A
Process Connection G1/2
Maximum Current 20 mA
Maximum Operating Temperature +100 °C
Series S-11
Checking stock...
IDR
8,147,750.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,147,750.31
*price per unit indicative
"WIKA S-11 Pressure Sensor for Various Media, 25bar Max Pressure Reading, Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products