Alpha Wire White 3.3 mm² Hook Up Wire, Premium Series, 12 AWG, 65/0.25 mm, 30m
- RS Stock No.:
- 8425952
- Mfr. Prt No.:
- 1560 WH005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8425952 |
Product description | Alpha Wire White 3.3 mm² Hook Up Wire, Premium Series, 12 AWG, 65/0.25 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 1560 WH005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8425952 |
Product description | Alpha Wire White 3.3 mm² Hook Up Wire, Premium Series, 12 AWG, 65/0.25 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 1560 WH005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Specifications
Attribute | Value |
Brand | Alpha Wire |
Series | Premium |
Core Strands | 65/0.25 mm |
Cross Sectional Area | 3.3 mm² |
Conductor Material | Copper |
Voltage Rating | 1 kV |
Shield Type | Unshielded |
Maximum Operating Temperature | +80 °C |
Sheath Colour | White |
Outer Diameter | 3.16 mm |
American Wire Gauge | 12 AWG |
Insulation Material | PVC |
Insulation Wall Thickness | 0.4 mm |
Wire Style | MIL-W-76 |
Minimum Operating Temperature | -40 °C |
Length | 30 m |
Standards Met | Military MIL-W-76B TYPE MW |