Alpha Wire Black 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m

RS Stock No.:
3836284
Mfr. Prt No.:
3075 BK005
Brand:
Alpha Wire
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
RS stock number 3836284
Product description Alpha Wire Black 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3075 BK005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 16/0.25 mm
Cross Sectional Area 0.75 mm²
Conductor Material Copper
Voltage Rating 600 V
Maximum Operating Temperature +105 °C
Sheath Colour Black
Outer Diameter 2.82 mm
American Wire Gauge 18 AWG
Insulation Material PVC
Insulation Wall Thickness 0.8 mm
Wire Style UL1015
Minimum Operating Temperature -20 °C
Standards Met UL Listed
Length 30 m
Checking stock...
IDR
758,459.59
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1758,459.5925,281.99
*price per unit indicative
"Alpha Wire Black 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products