Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 30m Reel, 22 AWG, PVC, +105°C

RS Stock No.:
1681543
Mfr. Prt No.:
3051 WH005
Brand:
Alpha Wire
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
RS stock number 1681543
Product description Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 30m Reel, 22 AWG, PVC, +105°C
Manufacturer / Brand Alpha Wire
Manufacturer part number 3051 WH005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.25 mm
Cross Sectional Area 0.35 mm²
Conductor Material Copper
Voltage Rating 300 V
Size of Strands 0.25 mm
Maximum Operating Temperature +105 °C
Sheath Colour White
Operating Temperature Range -40 → +105 °C
Number of Strands 7
Outer Diameter 1.57 mm
American Wire Gauge 22 AWG
Insulation Material PVC
Insulation Wall Thickness 0.41 mm
Fire Behaviour Flame Retardant
Wire Style UL1007
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met UL Listed
Cable Shape Single Core
Type UL1007
Checking stock...
IDR
446,621.62
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1446,621.6214,887.39
*price per unit indicative
"Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 30m Reel, 22 AWG, PVC, +105°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda