Alpha Wire Green 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m
- RS Stock No.:
- 8425977
- Mfr. Prt No.:
- 1852 GR005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8425977 |
Product description | Alpha Wire Green 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 1852 GR005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8425977 |
Product description | Alpha Wire Green 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 1852 GR005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Core Strands | 7/0.12 mm |
Cross Sectional Area | 0.08 mm² |
Conductor Material | Copper |
Voltage Rating | 600 V |
Maximum Operating Temperature | +105 °C |
Sheath Colour | Green |
Outer Diameter | 0.89 mm |
American Wire Gauge | 28 AWG |
Insulation Material | PVC |
Insulation Wall Thickness | 0.3 mm |
Wire Style | MIL-W-76 |
Minimum Operating Temperature | -55 °C |
Length | 30 m |
Standards Met | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 |