Alpha Wire Orange 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m

RS Stock No.:
8425971
Mfr. Prt No.:
1852 OR005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8425971
Product description Alpha Wire Orange 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1852 OR005
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
RS stock number 8425971
Product description Alpha Wire Orange 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1852 OR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.12 mm
Cross Sectional Area 0.08 mm²
Conductor Material Copper
Voltage Rating 600 V
Maximum Operating Temperature +105 °C
Sheath Colour Orange
Outer Diameter 0.89 mm
American Wire Gauge 28 AWG
Insulation Material PVC
Insulation Wall Thickness 0.3 mm
Wire Style MIL-W-76
Minimum Operating Temperature -55 °C
Length 30 m
Standards Met Military MIL-W-76B TYPE LW, MIL-W-16878E/1
Checking stock...
IDR
831,672.81
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1831,672.8127,722.43
*price per unit indicative
"Alpha Wire Orange 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products