Alpha Wire Orange 0.06 mm² PTFE Equipment Wire, 30 AWG, 7/0.10 mm, 30m

RS Stock No.:
1770693
Mfr. Prt No.:
5851 OR005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1770693
Product description Alpha Wire Orange 0.06 mm² PTFE Equipment Wire, 30 AWG, 7/0.10 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 5851 OR005
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
RS stock number 1770693
Product description Alpha Wire Orange 0.06 mm² PTFE Equipment Wire, 30 AWG, 7/0.10 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 5851 OR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Features and Benefits

Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PTFE insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.10 mm
Cross Sectional Area 0.06 mm²
Conductor Material Silver Plated Copper
Voltage Rating 600 V
Maximum Operating Temperature +200 °C
Sheath Colour Orange
Outer Diameter 0.81 mm
American Wire Gauge 30 AWG
Insulation Material PTFE
Insulation Wall Thickness 0.3 mm
Wire Style UL1213
Minimum Operating Temperature -60 °C
Length 30 m
Standards Met MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Checking stock...
IDR
611,823.37
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1611,823.3720,394.11
*price per unit indicative
"Alpha Wire Orange 0.06 mm² PTFE Equipment Wire, 30 AWG, 7/0.10 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products