Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 30m Reel, 22 AWG, PVC, 105°C

RS Stock No.:
1118714
Mfr. Prt No.:
3051 SL005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1118714
Product description Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 30m Reel, 22 AWG, PVC, 105°C
Manufacturer / Brand Alpha Wire
Manufacturer part number 3051 SL005
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
RS stock number 1118714
Product description Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 30m Reel, 22 AWG, PVC, 105°C
Manufacturer / Brand Alpha Wire
Manufacturer part number 3051 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 0.35 mm²
Sheath Colour Grey
Wire Style UL1007
American Wire Gauge 22 AWG
Insulation Material PVC
Core Strands 7/0.25 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 105 °C
Operating Temperature Range -40 → +105 °C
Length 30 m
Outer Diameter 1.57 mm
Voltage Rating 300 V
Conductor Material Copper
Size of Strands 0.25 mm
Shield Type Unshielded
Number of Strands 7
Insulation Wall Thickness 0.41 mm
Standards Met UL Listed
Cable Shape Single Core
Checking stock...
IDR
281,839.43
Out of stock
Price Reel (1 Reel of 30)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1281,839.439,394.65
*price per unit indicative
"Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 30m Reel, 22 AWG, PVC, 105°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda