TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter

RS Stock No.:
2216049
Mfr. Prt No.:
SGRS-2
Brand:
TE Connectivity
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
RS stock number 2216049
Product description TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number SGRS-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

SolderGrip® insulated sleeves


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Length 37.7 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Cable Diameter 4.5 mm
Material PVDF
Colour Blue
Series SGRS
Shrink Temperature +125 °C
Standards Met ANSI J-STD-004, ANSI J-STD-006
Checking stock...
IDR
507,667.60
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1507,667.6050,766.76
*price per unit indicative
"TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda