TE Connectivity 47Ω Wire Wound Resistor 5W ±5% EP5WS47RJ

RS Stock No.:
1645005
Mfr. Prt No.:
EP5WS47RJ
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1645005
Product description TE Connectivity 47Ω Wire Wound Resistor 5W ±5% EP5WS47RJ
Manufacturer / Brand TE Connectivity
Manufacturer part number EP5WS47RJ
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
RS stock number 1645005
Product description TE Connectivity 47Ω Wire Wound Resistor 5W ±5% EP5WS47RJ
Manufacturer / Brand TE Connectivity
Manufacturer part number EP5WS47RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Ceramic Wirewound, Axial - 1W to 17W

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating


Specifications

Attribute Value
Brand TE Connectivity
Resistance 47 Ω
Power Rating 5 W
Tolerance ±5 %
Technology Wire Wound
Series EP(Small)
Temperature Coefficient ±300 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
1,234,450.41
Out of stock
Price Box (1 Box of 500)
Box(s)Per Box(IDR)Per Unit(IDR)
11,234,450.412,468.90
*price per unit indicative
"TE Connectivity 47Ω Wire Wound Resistor 5W ±5% EP5WS47RJ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda