Vishay, 150Ω 50W Wire Wound Panel Mount Resistor RH050150R0FE02 ±1%

RS Stock No.:
8459879
Mfr. Prt No.:
RH050150R0FE02
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8459879
Product description Vishay, 150Ω 50W Wire Wound Panel Mount Resistor RH050150R0FE02 ±1%
Manufacturer / Brand Vishay
Manufacturer part number RH050150R0FE02

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8459879
Product description Vishay, 150Ω 50W Wire Wound Panel Mount Resistor RH050150R0FE02 ±1%
Manufacturer / Brand Vishay
Manufacturer part number RH050150R0FE02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%


Specifications

Attribute Value
Brand Vishay
Resistance 150 Ω
Series RH
Technology Wire Wound
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 50 W
Minimum Temperature Coefficient -20 ppm/°C
Maximum Temperature Coefficient +20 ppm/°C
Checking stock...
IDR
99,750.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
199,750.39
*price per unit indicative
"Vishay, 150Ω 50W Wire Wound Panel Mount Resistor RH050150R0FE02 ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda