WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector

RS Stock No.:
7886744
Mfr. Prt No.:
7TCA085400R0191 ESP RS485
Brand:
WJ Furse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7886744
Product description WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0191 ESP RS485
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
RS stock number 7886744
Product description WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0191 ESP RS485

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series

From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.

Transient Voltage Suppressors (Data Lines)

Features and benefits:

300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal

Installation:

These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.

Accessories

CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106)


Specifications

Attribute Value
Brand WJ Furse
Maximum Voltage Rating 16.7 V
Length 105 mm
Mounting Type DIN Rail
Height 54 mm
Dimensions 120 x 54 x 19 mm
Suppressor Type RS485 Surge Protector
Maximum Operating Temperature +80 °C
Depth 38 mm
Minimum Operating Temperature -40 °C
Maximum Surge Current 5 kA, 20 kA
Checking stock...
IDR
3,274,456.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,274,456.02
*price per unit indicative
"WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda