Brad from Molex, 130055 Female Cat5e RJ45 Connector
- RS Stock No.:
- 3851362
- Mfr. Prt No.:
- ENSP1F5
- Brand:
- Brad from Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3851362 |
Product description | Brad from Molex, 130055 Female Cat5e RJ45 Connector |
Manufacturer / Brand | Brad from Molex |
Manufacturer part number | ENSP1F5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3851362 |
Product description | Brad from Molex, 130055 Female Cat5e RJ45 Connector |
Manufacturer / Brand | Brad from Molex |
Manufacturer part number | ENSP1F5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
BRAD Range
Molex RJ45 Panel Sockets
Molex’s range of adaptable and brilliant panel sockets are high quality RJ45 ports. They are all rated at an IP67 (dust-tight and waterproof) when mated or have a protection cap on. These RJ45 connectors are Female gender and are made from a high quality ABS to ensure for a great build quality. Operational temperatures -20° up to +80° so will fit all your needs. The ports are also shielded to protect from any unwanted interference.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Features and Benefits:
• IP67 rated (with protection cap) makes for tough use
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1” – 14 UNC mounting thread
• Shielded port to stop any interference
Need a protection cap?
Check out: 385-4197
Other variants:
385-1356 & 446-3354 – RJ45, Direct PCB mount.
385-1362 – RJ45, With PCB and RJ45 port from the back.
385-1384 – RJ45 with mounted male RJ45 termination.
446-3360 – RJ45 with punch down receptacles (Punch down tool – 472-6740)
Specifications
Attribute | Value |
Brand | Brad from Molex |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP67 |
Length | 49.53 mm |
Width | 49.8 mm |
Depth | 38.1 mm |
Series | 130055 |
Series Number | 130055 |